Vishay IRFR224PBF

Single N-Channel 250 V 1.1 Ohm 42 W Surface Mount Power Mosfet - TO-252-3
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR224PBF.

Newark

Datasheet13 pages5 years ago
Datasheet11 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet11 pages10 years ago
Datasheet11 pages11 years ago

IHS

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-86.13%

CAD Models

Download Vishay IRFR224PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
onsemiFQD6N25TM
N-Channel Power MOSFET, QFET®, 250 V, 4.4 A, 1 Ω, DPAK
onsemiFQD6P25TF
MOSFET P-CH 250V 4.7A DPAK / Trans MOSFET P-CH 250V 4.7A 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 3.8 A, 1.2 Ω, DPAK

Descriptions

Descriptions of Vishay IRFR224PBF provided by its distributors.

Single N-Channel 250 V 1.1 Ohm 42 W Surface Mount Power Mosfet - TO-252-3
Power MOSFET Power Field-Effect Transistor, 3.8A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N Channel Mosfet, 250V, 3.8A, D-Pak; Transistor Polarity:n Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:3.8A; On Resistance Rds(On):1.1Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: No
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.8 / Drain-Source Voltage (Vds) V = 250 / ON Resistance (Rds(on)) Ohm = 1.1 / Gate-Source Voltage V = 20 / Fall Time ns = 12 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 42

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR224PBF.