Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR120TRLPBF

IRFR120 Series N-Channel 100 V 270 mOhm 2.5 W Power Mosfet - DPAK (TO-252)
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR120TRLPBF.

IHS

Datasheet13 pages4 years ago
Datasheet10 pages14 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-96.35%

Alternate Parts

Price @ 1000
$ 0.585
$ 0.758
$ 0.758
Stock
217,676
176,727
176,727
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
7.7 A
7.7 A
7.7 A
Threshold Voltage
-
-
-
Rds On Max
270 mΩ
270 mΩ
270 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.5 W
2.5 W
2.5 W
Input Capacitance
360 pF
360 pF
360 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 100 V, 10 A, 180 mΩ, DPAK
IRFR9120 Series P-Channel 100 V 600 mOhm 2.5 W Power Mosfet - DPAK (TO-252)
Logic Mosfet N-Channel 100V Rohs Compliant: No |Vishay IRLR120TRLPBF

Descriptions

Descriptions of Vishay IRFR120TRLPBF provided by its distributors.

IRFR120 Series N-Channel 100 V 270 mOhm 2.5 W Power Mosfet - DPAK (TO-252)
Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
NCHAN, TO-252AA, 100V IRFR120TRLPBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric