Vishay IRFPE40PBF

Single N-Channel 800 V 2 Ohms Flange Mount Power Mosfet - TO-247AC
$ 3.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPE40PBF.

Farnell

Datasheet11 pages5 years ago
Datasheet6 pages29 years ago

Newark

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-32.27%

CAD Models

Download Vishay IRFPE40PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

Single N-Channel 900 V 2.5 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 900 V 1.6 Ohms Flange Mount Power Mosfet - TO-247AC
IRFPG50PBF N-CHANNEL MOSFET TRANSISTOR, 6.1 A, 1000 V, 3-PIN TO-247AC
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-247
STMicroelectronicsSTW26NM60ND
N-channel 600 V, 0.145 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package
STMicroelectronicsSTW23N80K5
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-247 package

Descriptions

Descriptions of Vishay IRFPE40PBF provided by its distributors.

Single N-Channel 800 V 2 Ohms Flange Mount Power Mosfet - TO-247AC
Single-Gate MOSFET Transistors N-Chan 800V 5.4 Amp
800V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A TO-247AC PACKAGE
Trans MOSFET N-CH 800V 5.4A 3-Pin(3+Tab) TO-247AC
MOSFET Devices; VISHAY; IRFPE40PBF; 800 V; 5.4 A; 20 V; 150 W
Vishay NChannel EnhancedMOSTube, Vds=800 V, 5.4 A, TO-247ACencapsulation, Through hole mounting, 3Pin
Power Field-Effect Transistor, 5.4A I(D), 800V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
场效应管, MOSFET, N沟道, 800V, 5.4A, TO-247;
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:800V; Continuous Drain Current, Id:5.4A; On Resistance, Rds(on):2ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247AC ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPE40PBF.