Vishay IRFI840GPBF

Transistor MOSFET N-CH 500V 4.6A 3-Pin (3+Tab) TO-220 Full-Pak
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFI840GPBF.

Farnell

Datasheet10 pages5 years ago
Datasheet8 pages10 years ago

IHS

element14 APAC

Newark

TME

Inventory History

3 month trend:
+12.40%

CAD Models

Download Vishay IRFI840GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-220FP
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220FP
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220FP
STMicroelectronicsSTF8NM50N
N-channel 500 V, 0.73 Ohm, 5 A MDmesh II Power MOSFET in TO-220FP
onsemiFQPF6N60C
Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) TO-220F Rail
N CH MOSFET, UNITFET, 500V, 4.2A, TO-220F; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of Vishay IRFI840GPBF provided by its distributors.

Transistor MOSFET N-CH 500V 4.6A 3-Pin (3+Tab) TO-220 Full-Pak
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220FP
Pwr MOSFET, 500V Single N-Ch. HEXFET; TO-220 FullPak (ISO)
POWER MOSFET Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, 4.6A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:4.6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):850mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:40W; Transistor Case Style:TO-220FP; No. of Pins:3; Current Id Max:4.6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2.5kV; Junction to Case Thermal Resistance A:3.1°C/W; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:40W; Power Dissipation Pd:40W; Pulse Current Idm:18A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric