Vishay IRFD120PBF

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFD120PBF.

Upverter

Datasheet9 pages3 years ago
Technical Drawing1 page16 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

CAD Models

Download Vishay IRFD120PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-07-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-11-18
LTD Date2025-05-18

Related Parts

Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP
onsemiFAN7530N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP

Descriptions

Descriptions of Vishay IRFD120PBF provided by its distributors.

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
Trans MOSFET N-CH 100V 1.3A 4-Pin HexDIP
POWER MOSFET Power Field-Effect Transistor, 1.3A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, DIL; Transistor Polarity:N Channel; Continuous Drain Current Id:1.3A; Drain Source Voltage Vds:100V; On Resistance Rds(on):270mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.3A; Current Temperature:25°C; Device Marking:IRFD120PBF; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:DIP; Power Dissipation Pd:1.3W; Power Dissipation Pd:1.3W; Pulse Current Idm:10.4A; Row Pitch:7.62mm; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFD120PBF.