Vishay IRFD9020PBF

MOSFET, P-CH, 60V, 1.6A, HVMDIP; Available until stocks are exhausted Alternative available
$ 1.572
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFD9020PBF.

Newark

Datasheet9 pages10 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet9 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IRFD9020PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-18
LTD Date2025-05-18

Related Parts

Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - HVMDIP-4
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4
onsemiFAN7530N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP

Descriptions

Descriptions of Vishay IRFD9020PBF provided by its distributors.

MOSFET, P-CH, 60V, 1.6A, HVMDIP; Available until stocks are exhausted Alternative available
Single P-Channel 50 V 0.28 Ohms Through Hole Power Mosfet - HVMDIP-4
Trans MOSFET P-CH 60V 1.6A 4-Pin HVMDIP
Transistor Polarity:p Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:1.6A; On Resistance Rds(On):0.28Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:4Pinsrohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFD9020PBF.