Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFD9020

Hexfet Transistors P Channel Hexdip | Mosfet P-ch 60V 1.6A 4-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFD9020.

IHS

Datasheet9 pages10 years ago
Datasheet9 pages14 years ago
Datasheet4 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.61
Stock
80,873
224,599
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Drain to Source Voltage (Vds)
60 V
-
Continuous Drain Current (ID)
1.6 A
1.6 A
Rds On Max
280 mΩ
280 mΩ
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1987-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay IRFD9020 provided by its distributors.

HEXFET TRANSISTORS P CHANNEL HEXDIP | MOSFET P-CH 60V 1.6A 4-DIP
Power Field-Effect Transistor, 1.6A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-250AA
MOSFET P-CHANNEL 60V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric