Vishay IRF9Z14STRLPBF

Trans MOSFET P-CH Si 60V 6.7A 3-Pin(2+Tab) D2PAK T/R
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9Z14STRLPBF.

IHS

Datasheet10 pages5 years ago
Datasheet10 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-51.22%

CAD Models

Download Vishay IRF9Z14STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.76
$ 0.76
Stock
98,086
195,536
195,536
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-
-60 V
-60 V
Continuous Drain Current (ID)
6.7 A
6.7 A
6.7 A
Threshold Voltage
-
-
-
Rds On Max
500 mΩ
500 mΩ
500 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
270 pF
270 pF
270 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 60V 10A 3-Pin (2+Tab) D2PAK
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
onsemiFDB3502
N-Channel Power Trench® MOSFET 75V, 14A, 47mΩ

Descriptions

Descriptions of Vishay IRF9Z14STRLPBF provided by its distributors.

Trans MOSFET P-CH Si 60V 6.7A 3-Pin(2+Tab) D2PAK T/R
P-Channel 60 V 500 mOhm 6.7 A 3.7 W Surface Mount Power MOSFET - D2PAK(TO-263)
P-Ch MOSFET 60V 4A 500mΩ@4A,10V 20V Vgs 4V@250µA Qg 12nC@10V Ciss 270pF@25V Ta=3.7W Tc=43W D2PAK TO-263 SMD 10.67mm × 9.65mm × 4.83mm
Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric