Vishay IRF830STRLPBF

MOSFET N-Ch 500V 4.5A 74W(Tc) 20V 4V@250µA 38nC@10V 1.5Ω@2.7A, 10V 610pF@25V D2PAK/TO-263 SMD
$ 0.981
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF830STRLPBF.

IHS

Datasheet10 pages6 years ago
Datasheet10 pages14 years ago

TME

Inventory History

3 month trend:
+64.70%

CAD Models

Download Vishay IRF830STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.981
$ 0.961
Stock
363,594
244,392
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
4.5 A
4.5 A
Threshold Voltage
-
-
Rds On Max
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.1 W
-
Input Capacitance
610 pF
610 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 500 V 1.4 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel 500 V 3.1 W 24 nC Power Mosfet Surface Mount - D2PAK
N-Channel Power MOSFET, QFET®, 500 V, 5 A, 1.4 Ω, D2PAK
STMicroelectronicsSTB6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in D2PAK package
STMicroelectronicsSTB4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in D2PAK package

Descriptions

Descriptions of Vishay IRF830STRLPBF provided by its distributors.

MOSFET N-Ch 500V 4.5A 74W(Tc) 20V 4V@250µA 38nC@10V 1.5Ω@2.7A,10V 610pF@25V D2PAK/TO-263 SMD
Single N-Channel 500 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 500V 4.5A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric