Vishay IRF510STRRPBF

Trans MOSFET N-CH 100V 5.6A 3-Pin(2+Tab) D2PAK T/R
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF510STRRPBF.

IHS

Datasheet9 pages6 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+21.19%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.7
$ 0.7
Stock
46,761
186,862
186,862
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
5.6 A
5.6 A
5.6 A
Threshold Voltage
-
4 V
4 V
Rds On Max
540 mΩ
540 mΩ
540 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
180 pF
180 pF
180 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans MOSFET N-CH 100V 5.6A 3-Pin(2+Tab) SMD-220
Single N-Channel 100 V 0.16 Ohms Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH 100V 14A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 7.2A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 19A 3-Pin(2+Tab) D2PAK T/R
InfineonIRF9540NSPBF
Single P-Channel 100 V 117 mOhm 73 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of Vishay IRF510STRRPBF provided by its distributors.

Trans MOSFET N-CH 100V 5.6A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-Chan 100V 5.6 Amp
MOSFET N-CHANNEL 100V
Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.7W(Ta),43W(Tc) 20V 4V@ 250µA 8.3nC@ 10 V 1individualNChannel 100V 540mΩ@ 3.4A,10V 5.6A 180pF@25V D2PAK,TO-263 SMD mount 10.67mm*9.65mm*4.83mm
N-CH SINGLE 100V TO263
NCHAN IRF510STRRPBF

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric