Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ILHB0805ER601V

Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILHB0805ER601V.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages14 years ago

Newark

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+267%

CAD Models

Download Vishay ILHB0805ER601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 Automotive T/R
Fair-Rite2508056017Y2
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 520mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 650mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Vishay ILHB0805ER601V provided by its distributors.

Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Ferrite beads; VISHAY; ILHB0805ER601V; 0805; 1.1 mm; 100 MHz; 25 %
Ferrite Bead 2A 600Ω@100MHz 100mΩ 0805 SMD 2mm × 1.25mm × 1.1mm
ILHB Series 0805 600 Ohm 2 A 100 mOhm DCR Surface Mount Ferrite Bead
Ferrite Bead, 0.1Ohm, 2A, 0805, Full Reel; Ferrite Case Style:0805 [2012 Metric]; Impedance:600Ohm; Dc Current Rating:2A; Product Range:Ilhb Series; Dc Resistance Max:0.1Ohm; Impedance Tolerance:± 25%; Ferrite Mounting:Smd Rohs Compliant: Yes |Vishay ILHB0805ER601V.
Impedance Ohm = 600 / Current Rating A = 2 / Maximum DC Resistance mOhm = 100 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILHB / Length mm = 2 / Width mm = 1.25 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILHB 0805 ER 601 V
  • ILHB-0805-ER-601V
  • ILHB-0805ER601V
  • ILHB0805ER 601V
  • ILHB0805ER601V.