Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ2012S601A

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R

$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S601A.

Newark

Datasheet2 pages25 years ago
Datasheet2 pages25 years ago
Datasheet13 pages13 years ago
Datasheet2 pages25 years ago
Datasheet23 pages13 years ago

IHS

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MPZ2012S601A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.037
$ 0.037
Stock
615,286
18,979,998
18,979,998
Authorized Distributors
2
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2 A
2 A
2 A
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fair-Rite2508056017Y2
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
Fair-Rite2512066017Y1
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 0.2Ohm DCR 1206 T/R / FERRITE BEAD 1206 1LN
TAIYO YUDENFBMH3216HM501NT
Ferrite Beads Power Chip 500Ohm 30% 100MHz 2A 0.07Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 520mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 650mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MPZ2012S601A provided by its distributors.

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 T/R
FERRITE BEAD, 0.1OHM, 2A, 0805, FULL REEL
TDK - MPZ2012S601A - FERRITE BEAD, 0.1OHM, 2A, 0805
MPZ Series 0805 600 O 2 A 0.1 O DCR Surface Mount Power Line Chip Beads
FERRITE BEAD, 0.1OHM, 2A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 2A; Product Range: MPZ Series; DC Resistance Max: 0.1ohm; Impedance Tolerance: ± 25%; Automotive Qualificat

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S601A.