Vishay ILD217T

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 3 kV, 100 %
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD217T.

IHS

Datasheet4 pages3 years ago
Datasheet7 pages14 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+272%

CAD Models

Download Vishay ILD217T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2027-03-15
LTD Date2027-09-15

Related Parts

VishayVOD217T
Vishay Phototransistor Output Optocoupler, Dual Channel, Surface Mount, 8-Pin, SOIC
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of Vishay ILD217T provided by its distributors.

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 3 kV, 100 %
Optocoupler with transistor output; VISHAY; ILD217T; 2; 70 V; 8; SOIC
ILD217T Series 70 V 4000 Vrms Dual Channel Optocoupler Phototransistor - SOIC-8
Vishay Dual Channel Transistor Output Optocoupler, SMD, 8-Pin SOIC
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC | Vishay / Small Signal & Opto Products (SSP) ILD217T
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL Package: SO-8 Input forward current: 30 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Voltage, Isolation:4000V; Output Type:Transistor; Input Current:30mA; Voltage, Output Max:70V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SOIC; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD217-T
  • ILD217T.