Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL4218-X017

Optocoupler Triac AC-OUT 1-CH 850VDRM 6-Pin PDIP SMD Tube
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4218-X017.

IHS

Datasheet7 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.29%

CAD Models

Download Vishay IL4218-X017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2
$ 1.59
Stock
12,342
33,523
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
Optocoupler Triac AC-OUT 1-CH 650VDRM 6-Pin PDIP SMD T/R
VishayIL4217
IL4217 5300Vrms 1-Channel 6-DIP Optoisolater Phototriac

Descriptions

Descriptions of Vishay IL4218-X017 provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 850VDRM 6-Pin PDIP SMD Tube
Optocoupler, Phototriac Output, High dV/dt, Low Input Current
Triac Output Optocoupler, 1-Element, 5300V Isolation
1 DIP SMD 8.7mm × 6.5mm × 3.81mm
Optocoupler; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Vishay IL4218-X017

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4218X017