Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO4258D-X007T

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
$ 1.775
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO4258D-X007T.

JRH Electronics

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-32.38%

CAD Models

Download Vishay VO4258D-X007T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OPTOISOLATOR 5.3KV TRIAC 6SMD / Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
OPTOISOLATOR 5.3KV TRIAC 6SMD / Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
IsocomIS620XSM
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation

Descriptions

Descriptions of Vishay VO4258D-X007T provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD T/R
Vishay Triac output type optocoupler, Through hole mounting, 6needle
Optocoupler, Phototriac Output, High dV/dt, Low Input Current
SMD-6 TRIAC NZC 800V 1.6mA 5kV/us -e3
Triac Output Optocoupler, 1-Element, 5300V Isolation
VISHAY SEMICONDUCTOR VO4258D-X007T
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
PHOTOTRIAC 800VDRM,IFT=1,6MA,NZ
; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Phototriac; Input Current Max:10mA; Output Voltage Max:800V; Package/Case:SMD-6; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric