Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IDCS7328ER680M

Inductor High Current Shielded Wirewound 68uH 20% 100KHz Ferrite 2A 138mOhm DCR T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IDCS7328ER680M.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Arrow Electronics

CAD Models

Download Vishay IDCS7328ER680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.45
Stock
13,011
198,121
Authorized Distributors
4
6
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
2 A
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
138 mΩ
138 mΩ
Q Factor
-
9
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
Ind Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 2.22A/1.11A T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2.5A 100mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2A 0.138Ohm DCR T/R
Murata Power SolutionsMBH12282C-680MA=P3
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2.2A 4949 Emboss T/R

Descriptions

Descriptions of Vishay IDCS7328ER680M provided by its distributors.

Inductor High Current Shielded Wirewound 68uH 20% 100KHz Ferrite 2A 138mOhm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
FIXED IND 68UH 2A 138 MOHM SMD
IDCS-7328 68 20% ER E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric