What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay HFA08TB60PBF

Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HFA08TB60PBF.

Future Electronics

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages25 years ago

element14

Farnell

iiiC

Arrow Electronics

CAD Models

Download Vishay HFA08TB60PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.478
Stock
29,090
1,114,174
1,114,174
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
2.1 V
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
55 ns
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-10-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTTH1008DTI
Rectifier Diode, 1 Phase, 2 Element, 800V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH806D
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH10R04D
Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay HFA08TB60PBF provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
8 A 600 V 55 ns Flange Mount Soft Recovery Ultrafast Diode - TO-220AC
600V 8A HEXFRED DISCRETE DIODE IN A TO-220AC PACKAGE
Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):8A; Forward Surge Current Max, Ifsm:60A; Reverse Recovery Time, trr:55ns; Forward Voltage Max, VF:2.1V; Package/Case:TO-220AC ;RoHS Compliant: Yes
DIODE, CURRENT RECTIFIER, FAST; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:8A; Current, Ifsm:60A; Time, trr Typ:18ns; Voltage, Vf Max:1.4V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Case Style:TO-220AC; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric