What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay GL12T-G3-18

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GL12T-G3-18.

IHS

Datasheet6 pages5 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

ESD Suppressor Diode TVS Uni-Dir 12V 3-Pin SOT-23 T/R
GSOT12 Series 12 V 12 A 312 W SMT Single-Line ESD Protection - SOT-23-3
ESD protection diodes / TVS diodes; VISHAY; GSOT12-E3-08; 26 V; 12 A; 12 V; 13.5 V
LittelfuseSP1006-01UTG
SP1006 Series - 25pF, 30kV, 0201 Unidirectional TVS Diode for ESD Protection, uDFN-2, RoHS
LittelfuseSP1003-01ETG
SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882

Descriptions

Descriptions of Vishay GL12T-G3-18 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon
Esd Protection Diode Sot2312V,ir=1 A,ip=12A,p=300W,cd=5Pf,25Kv |Vishay GL12T-G3-18
TVS DIODE 12V 24V SOT23
ESD PROTECTION DIODE SOT23-G3
ESD DIODE 12V SOT-23 GREEN
12V IR1UA IP12A P300W CD5PF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric