What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX384B3V0-G3-08

Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B3V0-G3-08.

IHS

Datasheet8 pages5 years ago

HQonline

Inventory History

3 month trend:
-4.98%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.116
$ 0.116
Stock
134,799
163,675
163,675
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
3 V
3 V
3 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional
Zener Diode Single 2.4V 2% 100Ohm 200mW 2-Pin SOD-323 T/R
Diode Zener Single 2.4V 2% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384B3V0-G3-08 provided by its distributors.

Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B3V0-G3-08
Zener Diodes 3 V 200 mW 2% Surface Mount SOD-323
2% 10¦ÌA 3V 95¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric