onsemi FES16HT

Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FES16HT.

IHS

Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.285
$ 0.79
Stock
78,664
13,545
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

8 A 400 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Rectifier Diode Switching 400V 10A 50ns 2-Pin(2+Tab) TO-220F Rail
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 14A, 1500V V(RRM), Silicon
Rectifier Diode Switching 400V 4A 45ns 2-Pin(2+Tab) TO-220F Tube
Diodes Inc.MBR1635
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi FES16HT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
16 Ampere Glass Passivated Super Fast Rectifiers | DIODE GEN PURP 500V 16A TO220AC
500V 250A 50ns 10μA 16A Freestanding TO-220-2 Through hole mounting 10.67mm*4.83mm*9.65mm
16A, 500V FAST RECTIFIER IN TO-220AC
DIODE GEN PURP 500V 16A TO220AC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd