Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DME4W2P2K-F

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 3.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4W2P2K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Sager Electronics

Electro Sonic

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-17.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECQ-E2W225KH
Cap Film 2.2uF 450V PET 10% (25.7 X 9.4 X 19.7mm) Radial 22.5mm 105°C Bulk
PanasonicECQ-E4225KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 400VDC/200VAC PET 10% 31.5 X 12.5 X 21.5mm RDL 27.5mm Bulk
Cap Film 2.2uF 400VDC/220VAC PET 10% 30 X 14 X 27mm RDL 27.5mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E4225JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME4W2P2K-F provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR DME 400V 2.2muF ±10% 1.220Lx0.453W 31.00mmx11.50mm
Cap Film 2.2uF 400V PET 10%( 31 X 11.5 X 22mm) Radial 27.5mm 125C
Capacitor Polyester Film 2.2Uf, 400V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier DME4W2P2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor