What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay F17725102000

CAP FILM 1UF 10% 630VDC RADIAL / 1 μF Film Capacitor 310V 630V Polyester, Metallized Radial
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17725102000.

IHS

Datasheet13 pages3 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-10.39%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.46
$ 2.842
Stock
37,188
44,236
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
24.9936 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E6105KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECQ-E6105KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6105KFB
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell DubilierDME6W1K-F
Cap Film 1uF 630V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125C

Descriptions

Descriptions of Vishay F17725102000 provided by its distributors.

CAP FILM 1UF 10% 630VDC RADIAL / 1 μF Film Capacitor 310V 630V Polyester, Metallized Radial
Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 310VAC PET 10% 31.5 X 15 X 25mm RDL 27.5mm Bulk
F1772 Series 310 VAC 1 uF ±10% Radial Polyester Film Capacitor
CAPACITOR POLY FILM FILM 1UF, 10%, 310V,
CAPACITOR POLY FILM FILM 1UF, 310V, RAD;; CAPACITOR POLY FILM FILM 1UF, 310V, RAD; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester; Voltage Rating:310VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1772510-2000