What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay F17724152000

Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17724152000.

IHS

Datasheet13 pages3 years ago

Mouser

Inventory History

3 month trend:
-18.82%

CAD Models

Download Vishay F17724152000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.046
$ 1.02
Stock
21,104
1,603
Authorized Distributors
6
4
Capacitance
150 nF
150 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
16.51 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
PanasonicECQ-E2154KB
Cap Film 0.15uF 250V PET 10% (7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bulk
Cornell DubilierDME2P15K-F
Cap Film 0.15uF 250V PET 10%( 10.3 X 6 X 10.8mm) Radial 7.5mm 125C
Cap Film Suppression X2 0.15uF 305VAC PET 10% (18 X 7 X 12.5mm) Radial 15mm 105C Automotive T/R
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Vishay F17724152000 provided by its distributors.

Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film Suppression X2 0.15uF 310VAC PET 10% (26 X 7 X 16.5mm) Radial 22.5mm 110C Automotive AEC-Q200 Bulk
CAP FILM 0.15UF 10% 630VDC RAD
150nF ±10% dacron 22.5mm 630V 310V Through hole mounting 26mm*7mm*16.5mm
Radial F1772 310V 0.15muF ±10% 1.024Lx0.276W 26.00mmx7.00mm
SUPPRESSION CAP, 0.15UF, X2, 310V, RAD;
F1772 X2 Suppression Capacitors 0.22uF 275V 10%
X2 MKT 150nF ±10% 310Vac Pitch 22,5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1772-415-2000