Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DF06M-E3/45

DF06M Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF06M-E3/45.

IHS

Datasheet5 pages6 years ago

Upverter

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-18.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFM Tube / BRIDGE RECT 1PHASE 400V 1A DFM
DF08MA Series 800V 30 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-41,VF 1.7V, TRR 50NS, CJ 20PF
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA

Descriptions

Descriptions of Vishay DF06M-E3/45 provided by its distributors.

DF06M Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
IC,DF06M-E3/45,1A,600V,GPP,DIP ,BRIDGE RECT., A/S TUBE(T0220
600V 50A 5μA 1A single PDIP Through hole mounting 8.51mm*6.5mm*3.3mm
Diode; MSL:-; Current Rating:1A; Diode Type:Bridge Rectifier; Forward Current If
Bridge Rectifier, Single Phase, 600 V, 1 A, DIP, 4 Pins, 1.1 V
Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFM Tube
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
BRIDGE RECTIFIER, 600V, 1A, DIP;
1.1V@1A 1A 600V DFM Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 600V 1A DFM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-06M-E3/45
  • DF06M-E3/45.