What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay D55342E07B1F00RWS

Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 100V, 1% +/-Tol, Surface Mount, 1206
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342E07B1F00RWS.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-3.70%

CAD Models

Download Vishay D55342E07B1F00RWS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.781
$ 2.359
Stock
650
500
Authorized Distributors
3
3
Resistance
1 MΩ
1 MΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206FRE071ML
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 1 MOhm, ± 1%, 400 mW, 1206 [3216 Metric], Thin Film, Professional
PanasonicERJ8ENF1004V
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-071ML
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, Thick Film; 1 Mohm; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 300 Vpk

Descriptions

Descriptions of Vishay D55342E07B1F00RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 100V, 1% +/-Tol, Surface Mount, 1206
RES SMD 1M OHM 1% 1/4W 1206
D55342E 25PPM 1206 1M 1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric