Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW02B30R00JE70

CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 30Ohm 3.75W
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B30R00JE70.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 0.872
$ 3.062
$ 3.062
Stock
3,541
2,319
2,319
Authorized Distributors
4
2
2
Resistance
30 Ω
30 Ω
30 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 30ohm, 8.66V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 27ohm, 9V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 30ohm, 5.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMW533RJ
Fixed Resistor, Wire Wound, 5W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623789-2
Fixed Resistor, Wire Wound, 7W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1-1623730-5
Fixed Resistor, Wire Wound, 4W, 33ohm, 11.4891V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228

Descriptions

Descriptions of Vishay CW02B30R00JE70 provided by its distributors.

CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 30Ohm 3.75W
Fixed Resistor, Wire Wound, 3W, 30ohm, 9.487V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW Series Ø 4.78 x 14.27 mm 3 W 30 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor
RESISTOR, WIREWOUND, 30OHM, 3W, 5%; Resi; RESISTOR, WIREWOUND, 30OHM, 3W, 5%; Resistance:30ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric