Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW02B2R700JE70

Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B2R700JE70.

IHS

Datasheet3 pages8 years ago

element14 APAC

Newark

New Yorker Electronics

Inventory History

3 month trend:
-46.15%

Alternate Parts

Price @ 1000
$ 0.936
$ 0.9
Stock
1,000
1,858
Authorized Distributors
5
5
Resistance
2.7 Ω
2.7 Ω
Mount
-
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2.7ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 3.674V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE62R7K
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE62R7K
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B2R700JE70 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
CW Series Ø 4.78 x 14.27 mm 3 W 2.7 Ohm ±50 ppm/°C Axial Lead Wirewound Resistor
RESISTOR, WIREWOUND, 2.7OHM, 3W, 5%; Resistance:2.7ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded
Resistance:2.7Ohm; Product Range:Cw Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 50Ppm/°C; Product Length:15.8Mm Rohs Compliant: Yes |Vishay CW02B2R700JE70.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW02B2R700JE70.