Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW010750R0JE73

Fixed Resistor, Wire Wound, 10W, 750ohm, 86.603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW010750R0JE73.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages20 years ago

Farnell

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-90.31%

Alternate Parts

Price @ 1000
$ 1.924
$ 2.375
$ 2.375
Stock
2,769
1
1
Authorized Distributors
5
3
3
Resistance
750 Ω
750 Ω
750 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite20J750E
Fixed Resistor, Wire Wound, 10W, 750ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20J750
Fixed Resistor, Wire Wound, 10W, 750ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J680E
Fixed Resistor, Wire Wound, 10W, 680ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 820ohm, 90.554V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 800ohm, 89.4427V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 750ohm, 72.4569V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW010750R0JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 750ohm, 86.603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
750Ω ±5% 13W ±30ppm/℃ Plugins,D9.5XL45.2MM Through hole mounting 45.24mm(Length)
RESISTOR WIREWOUND, 750 OHM, 10W, 5%
RESISTOR WIREWOUND, 750OHM, 10W, 5%; Res; RESISTOR WIREWOUND, 750OHM, 10W, 5%; Resistance:750ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric