Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW0055K100JE73

Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.687V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0055K100JE73.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-21.46%

Alternate Parts

Price @ 1000
$ 0.899
$ 1.461
$ 1.461
Stock
5,200
944
944
Authorized Distributors
6
5
5
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5000ohm, 158.1139V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5000ohm, 122.4745V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4700ohm, 68.557V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE44K7J
Res, 4K7, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-0

Descriptions

Descriptions of Vishay CW0055K100JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 5100ohm, 159.687V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW Series Ø7.92 x 22.22 mm 5 W 5.1 kOhm ±30 ppm/°C Axial Lead Wirewound Resistor
5.1KΩ ±5% 5W ±30ppm/℃ Through hole mounting 25.4mm(Length)
Res, Vishay Cw0055K100Je73; |Vishay CW0055K100JE73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric