Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW00547K00JE73

Through Hole Resistor, Cw Series, 47 Kohm, 5 W, 5%, Axial Leaded Rohs Compliant
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00547K00JE73.

element14 APAC

Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Newark

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 1.254
$ 1.74
$ 1.74
Stock
30,622
701
701
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 45000ohm, 474.3416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 51500ohm, 507.4446V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMR547KJ
Metal Film Res.-Through Hole 47K Ohm 5%; |Te Connectivity Amp 1-1623782-3
TE ConnectivitySQMR547KJ
Metal Film Res.-Through Hole 47K Ohm 5%; |Te Connectivity Amp 1-1623782-3
TE ConnectivitySQMR747KJ
Fixed Resistor, Metal Oxide Film, 7W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00547K00JE73 provided by its distributors.

Through Hole Resistor, Cw Series, 47 Kohm, 5 W, 5%, Axial Leaded Rohs Compliant
Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 47K Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Avnet Japan
Ceramic through hole resistor 5% 30ppm/C 47kOhm 5W
RESISTOR, 5W, 47K; Resistance:47kohm; Resistance Tolerance:± 5%; Power Rating:5W; Series:CW; Temperature Coefficient:± 30ppm/°C; Resistor Element Type:Ceramic; Case Style:Axial; Operating Temperature Range:-65°C to +350°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW00547K00JE73.