Ohmite OF333JE

Fixed Resistor, Carbon Composition, 0.5W, 33000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.51
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF333JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

CAD Models

Download Ohmite OF333JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD333JE
Fixed Resistor, Carbon Composition, 0.25W, 33000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB33K0
Fixed Resistor, Carbon Composition, 0.25W, 33000ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF363JE
Fixed Resistor, Carbon Composition, 0.5W, 36000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF303JE
Fixed Resistor, Carbon Composition, 0.5W, 30000ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-33K
CFR Series 33 kO ±5% 0.25 W -350 ~ +500 ppm/°C Axial Carbon Film Resistor

Descriptions

Descriptions of Ohmite OF333JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 33000ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 33 KILOHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Carbon Resistor, 33Kohm, 500Mw, 5%; Resistance:33Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Element Type:Carbon Composition Rohs Compliant: Yes |Ohmite OF333JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF333JE.