What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CW0051K200JB12

Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0051K200JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.37
$ 1.37
Stock
578
2,028
2,028
Authorized Distributors
4
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1200ohm, 60V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1200ohm, 60V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1250ohm, 79.0569V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623732-4
Fixed Resistor, Wire Wound, 7W, 1200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0051K200JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 30ppm/C 1.2kOhm 5W
1.2K¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm
CW-5 1.2K 5% B12
1.2K OHM 5% 5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric