Vishay CW00512K50JS73

Fixed Resistor, Wire Wound, 5W, 12500ohm, 250V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00512K50JS73.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Newark

DigiKey

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 12500ohm, 250V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteOD123JE
Fixed Resistor, Carbon Composition, 0.25W, 12000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF123JE
Fixed Resistor, Carbon Composition, 0.5W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX1SJ12K
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
TE Connectivity / AMP1624246-5
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00512K50JS73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 12500ohm, 250V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RES 12.5K OHM 6.5W 5% AXIAL
CW-5 12.5K 5% S73
Power Resistor; Power Rating:5W; Resistance:12.5kohm; Resistance Tolerance:± 5%; Series:CW; Operating Temperature Range:-65°C to +350°C; Resistor Element Material:Ceramic; Temperature Coefficient:± 30ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric