Ohmite OF123JE

Fixed Resistor, Carbon Composition, 0.5W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF123JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

CAD Models

Download Ohmite OF123JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD123JE
Fixed Resistor, Carbon Composition, 0.25W, 12000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOD123J
Fixed Resistor, Carbon Composition, 0.25W, 12000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX1SJ12K
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
TE Connectivity / AMP1624246-5
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT12K0
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Ohmite OF123JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Carbon Composition 12K Ohm 5% 0.5W(1/2W) Molded AXL
1/2 WATT CARBON COMP RES 5% | Ohmite OF123JE
RES, 12K, 5%, 500MW, AXIAL, CARBON; Resistance: 12kohm; Product Range: OF Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Composition; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV