What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CW00510R00JE12

Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00510R00JE12.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-71.43%

Alternate Parts

Price @ 1000
$ 0.929
$ 0.839
$ 0.839
Stock
16,021
5,967
5,967
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 10ohm, 6.325V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 10ohm, 6.325V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 6.5W, 10ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE410RJ
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySBCHE410RJ
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00510R00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW Series Ø 7.92 x 22.22 mm 5 W 10 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor
WIREWOUND 10 OHM RESISTOR, PWR-RTG 5 W, TOL 5%, AXIAL, BULK
WIREWOUND RESISTOR, 10 OHM, 5W, 5%; Resi; WIREWOUND RESISTOR, 10 OHM, 5W, 5%; Resistance: 10ohm; Product Range: CW Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: -;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW00510R00JE12.