Vishay CSC08A03220RGPA

Resistor Thick Film NET 220 Ohm 2% 1W 100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bag/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC08A03220RGPA.

IHS

Datasheet6 pages6 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.124
Stock
75
102,057
Authorized Distributors
2
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Resistor Thick Film Net 220 Ohm 2% 1 Watt ±100ppmC Isolated SIP-8 Through Hole
CSC Series 220 Ohm 10 Pin Isolated ±2 % Coated Thick Film SIP Resistor Network
CTS Components77083221P
Res Thick Film NET 220 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061221P
Res Thick Film NET 220 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Vishay CSC08A03220RGPA provided by its distributors.

Resistor Thick Film NET 220 Ohm 2% 1W 100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bag/Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES ARRAY 4 RES 220 OHM 8SIP
Csc, , 220 Ohm, 2% |Vishay CSC08A03220RGPA
CSC08A-03 220 2% P03

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric