Vishay CS3K-E3/I

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CS3K-E3/I.

IHS

Datasheet4 pages5 years ago

X-ON

Alternate Parts

Price @ 1000
$ 0.306
$ 0.306
Stock
910
862,981
862,981
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.2 V
680 mV
680 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.8 µs
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-08-26
LTD Date2022-02-26

Related Parts

VishayCS3D-E3/I
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 1000V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 1000V V(RRM), Silicon, DO-214AB
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
onsemiS3G
Diode Standard Recovery Rectifier 400V 3A 2-Pin SMC T/R
onsemiS3B
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay CS3K-E3/I provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AB
Tape & Reel (TR) Surface Mount Standard SINGLE Diode Standard 26pF @ 4V 1MHz 2A 2.8mus 800V
Diode Switching 800V 3A 2-Pin DO-214AB Plastic T/R
3A, 800V, Smc, Std Gpp Sm Rect. |Vishay CS3K-E3/I
DIODE GEN PURP 800V 2A DO214AB
DIODE GPP 800V 2A DO-214AB SMC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS3K-E3-I
  • CS3K-E3I