What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW25124R70FKTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25124R70FKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+166%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.079
$ 0.079
Stock
25,289
291,141
291,141
Authorized Distributors
4
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TRQF4R7U
Resistor, thick film, SMD 2512 (6330), 4.7 Ω, 1 W, ±1 %, ERJ1TRQF4R7U
Res Thick Film 2512 5.1 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 5.11 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 4.75 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ1TRQF4R3U
Res Thick Film 2512 4.3 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW25124R70FKTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 1% +/-Tol, Surface Mount, 2512
2512 (6432Metric) 2512 CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 4.7Ohms ±100ppm/C
Crcw2512 4.7 1% 100 R67 Rohs Compliant: No |Vishay CRCW25124R70FKTG
4.7¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric