What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ1TRQF4R3U

Res Thick Film 2512 4.3 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF4R3U.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ1TRQF4R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2512 4.7 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 4.02 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 3.9 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 3.92 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-074R3L
Res Thick Film 2512 4.3 Ohm 1% 1W ±200ppm/C Molded SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJ1TRQF4R3U provided by its distributors.

Res Thick Film 2512 4.3 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Res Thick Film 2512 4.3 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ Series 2512 4.3 Ohm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Chip R,2512, Low ohmic,1W, 1% 4.3 OHM,
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.3ohm, 2.0736V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 4.3Ohm ±100ppm/C
Current Sense Resistors - SMD 2512 4.3ohm 1% Curr Sense AEC-Q200
Panasonic ERJ1TRQF4R3U - Current Sensing Chip Resistors
RESISTOR, 2512, 4R3 1%, 1W; Resistance:4.3ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQF4R3U
  • ERJ-1TRQF4R3U.