What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW251210R0FKTG

Resistor, Thick Film; 10 Ohms; Case 2512; 1W; +/-1%; SMD; 200ppm/K; 500V; 1000M Ohms; 1W
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251210R0FKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

X-ON

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-38.13%

CAD Models

Download Vishay CRCW251210R0FKTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.063
$ 0.063
Stock
29,513
2,100,636
2,100,636
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TNF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive Embossed T/R
PanasonicERJU1TF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
KOA SpeerSL1TTE10R0F
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C J-Lead SMD T/R Automotive AEC-Q200
PanasonicERJ-S1TF10R0U
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW251210R0FKTG provided by its distributors.

Resistor, Thick Film; 10 Ohms; Case 2512; 1W; +/-1%; SMD; 200ppm/K; 500V; 1000M Ohms; 1W
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 500V, 1% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 10 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
SMD Chip Resistor, Thick Film, General Purpose
2512 (6432Metric) 2512 CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 10Ohms ±100ppm/C
Thick Film Chip Resistor; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW251210R0FKTG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512-10R0FKTG