What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW20106R20JNTF

Res Thick Film 2010 6.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20106R20JNTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW20106R20JNTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.046
Stock
17,726
40,077
Authorized Distributors
4
5
Resistance
6.2 Ω
6.2 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ6R2U
ERJ Series 2010 6.2 Ohm 0.75 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resisto
Yageo GroupRC2010JK-076R2L
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 6.2Ohm 0.75W 3/4W
PanasonicERJ-12ZYJ6R8U
Res Thick Film 2010 6.8 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ5R6U
Res Thick Film 2010 5.6 Ohm 5% 3/4W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 5.6 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-076R8L
Res Thick Film 2010 6.8 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW20106R20JNTF provided by its distributors.

Res Thick Film 2010 6.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 6.2ohm, 400V, 5% +/-Tol, Surface Mount, 2010
RES SMD 6.2 OHM 5% 3/4W 2010
Crcw2010 6.2 5% 200 R02 Rohs Compliant: No |Vishay CRCW20106R20JNTF
CRCW2010 6.2 5% 200 R02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric