Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW20105R11FKTF

Res Thick Film 2010 5.11 Ohm 1% 0.75W(3/4W) 100ppm/C Pad SMD T/R Automotive AEC-
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20105R11FKTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW20105R11FKTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.062
Stock
24,000
36,754
Authorized Distributors
4
6
Resistance
5.11 Ω
5.11 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1020 4.7 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 2010 4.99 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4.7ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-075R11L
Res Thick Film 2010 5.11 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC2010FK-074R7L
Res Thick Film 2010 4.7 Ohm 1% 3/4W ±200ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2010FK-075R62L
Res Thick Film 2010 5.62 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW20105R11FKTF provided by its distributors.

Res Thick Film 2010 5.11 Ohm 1% 0.75W(3/4W) 100ppm/C Pad SMD T/R Automotive AEC-
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 5.11ohm, 400V, 1% +/-Tol, Surface Mount, 2010
2010 (5025Metric) 2010 CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 5.11Ohms ±100ppm/C
5.11Ω ±1% 750mW ±100ppm/℃ 2010 SMD mount 5mm*2.5mm*700μm
Res, Vishay Crcw20105R11Fktf; |Vishay CRCW20105R11FKTF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric