What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW20102K37FKTF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2370ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20102K37FKTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Newark

CAD Models

Download Vishay CRCW20102K37FKTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.047
Stock
4,000
44,231
Authorized Distributors
2
5
Resistance
2.37 kΩ
2.37 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2010FK-072R2L
750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 2.49 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-072R21L
RC Series 2010 0.75 W 2.21 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1020 2.2 Ohm 1% 2W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ2R2U
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
PanasonicERJ-12ZYJ2R4U
Res Thick Film 2010 2.4 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R

Descriptions

Descriptions of Vishay CRCW20102K37FKTF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2370ohm, 400V, 1% +/-Tol, Surface Mount, 2010
RES SMD 2.37K OHM 1% 3/4W 2010
CRCW2010 2.37K 1% 100 R02
Thick Film Chip Resistor; Power Rating:500mW; Resistance:2.37kohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:400V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric