What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW12102R67FKTA

Res Thick Film 1210 2.67 Ohm 1% 1/2W 100ppm/C Molded SMD SMD Paper T/R
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12102R67FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.106
$ 0.068
Stock
5,000
5,000
Authorized Distributors
2
3
Resistance
2.67 Ω
2.67 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1210 2.7 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ14BQF2R7U
Smd Current Sense Resistors, Aec-Q200 Erj Series, 2.7 Ohm, 500 Mw, 1%, 1210 [3225 Metric]
PanasonicERJ-14RQJ2R7U
Res Thick Film 1210 2.7 Ohm 5% 0.25W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-072R7L
Res Thick Film 1210 2.7 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2.7ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-072R74L
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Vishay CRCW12102R67FKTA provided by its distributors.

Res Thick Film 1210 2.67 Ohm 1% 1/2W 100ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2.67ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Crcw1210 2.67 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW12102R67FKTA
CRCW1210 2.67 1% 100 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric