What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1210FR-072R7L

Res Thick Film 1210 2.7 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-072R7L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-9.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2.7ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 2.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 2.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-072R7L
Res Thick Film 1210 2.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ14YJ2R7U
Res Thick Film 1210 2.7 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14J2R7U
Res Thick Film 1210 2.7 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210FR-072R7L provided by its distributors.

Res Thick Film 1210 2.7 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±200ppm/C 2.7Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
SMD Resistor 1210 2.7Ω ±1% 0.5W ±200ppm/℃
Res, 2R7, 1%, 0.5W, Thick Film, 1210; Resistance:2.7Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-072R7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR072R7L