What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW0603104JRT1

CRCW Series 0603 0.1 W 100 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603104JRT1.

IHS

Datasheet6 pages23 years ago
Datasheet2 pages0 years ago

Future Electronics

Garrett

Sierra IC

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
426,863
4,115,656
4,115,656
Authorized Distributors
0
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-10-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay CRCW0603104JRT1 provided by its distributors.

CRCW Series 0603 0.1 W 100 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW 0603 104 JRT1
  • CRCW0603 104JRT1
  • CRCW0603-104JRT1
  • CRCW0603_104JRT1