Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW04022M00JNED

Res Thick Film 0402 2M Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04022M00JNED.

IHS

Datasheet10 pages4 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.16%

CAD Models

Download Vishay CRCW04022M00JNED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.032
Stock
965,439
27,280
Authorized Distributors
6
3
Resistance
2 MΩ
2 MΩ
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1.8M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-072ML
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2MΩ 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 2M Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0402JR-071M8L
Res Thick Film 0402 1.8M Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay CRCW04022M00JNED provided by its distributors.

Res Thick Film 0402 2M Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 2000000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Chip Resistor 2MΩ ±5% 62.5mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
RESISTOR;THICK FILM;2 MEGOHMS;0.063 W;5%;SMT;0402;TCR 73 PPM/DEGC;CUT TAPE
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2MOhm ±200ppm/C
CRCW Series 0402 100 mW 2 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM CHIP, 2MOHM 63mW, 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04022M00JNED.