Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW0402221RFKEDC

CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 221Ohms 0.063W 1/16W
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402221RFKEDC.

IHS

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-3.80%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
307,610
1,307,034
1,307,034
Authorized Distributors
6
6
6
Resistance
221 Ω
221 Ω
221 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Chip Resistor 221Ω ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
MulticompMCRE000125
Res General Purpose Thick Film 0201 240 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000123
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 200ohm, 25V, 1% +/-Tol, Surface Mount, 0201
MulticompMCRE000124
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 220ohm, 25V, 1% +/-Tol, Surface Mount, 0201

Descriptions

Descriptions of Vishay CRCW0402221RFKEDC provided by its distributors.

CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 221Ohms 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
221Ω ±1% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*350μm
D10/CRCW0402-C 100 221R 1% ET7 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric