Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW0402200KFKEDC

62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 200kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402200KFKEDC.

Upverter

Datasheet5 pages8 years ago

IHS

HQonline

Future Electronics

Inventory History

3 month trend:
-38.90%

CAD Models

Download Vishay CRCW0402200KFKEDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
1,361,491
5,028,305
5,028,305
Authorized Distributors
6
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Thick Film 1206 200K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
MulticompMCRE000194
Res General Purpose Thick Film 0201 180k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000196
Res General Purpose Thick Film 0201 220k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0603 200K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay CRCW0402200KFKEDC provided by its distributors.

62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 200kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 200K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Chip Resistor 200kΩ ±1% 62.5mW ±100ppm/°C 0402 SMD 1mm × 500μm × 350μm
CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 200kOhms 0.063W 1/16W
CRCW Series 0402 200 kOhm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 200K, 1%, 0.063W, THICK FILM, 0402; Resistance: 200kohm; Resistance Tolerance: ± 1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thick Film; Resistor Type: Gen 26AK5028

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0402200KFKEDC.