Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CPF3100R00FKE14

Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF3100R00FKE14.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages12 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-7.93%

CAD Models

Download Vishay CPF3100R00FKE14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 0.74
Stock
39,930
4,113
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
-
Through Hole
Case/Package
Metal
Conformal
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 250V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP1622791-1
Fixed Resistor, Thin Film, 0.75W, 91ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-100R
Fixed Resistor, Metal Film, 0.1666W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-91R
Fixed Resistor, Metal Film, 0.25W, 91ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF3100R00FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
CPF Series Axial Metal Film Resistor 100Ohms +/-1% 3W +/-100ppm/degC
Res Metal Film 100 Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
CPF Series Ø 4.57 x 14.1 mm 3 W 100 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF3100R00FKE14.